Low

VISHAY  CRCW201082R0JNEF  RES, THICK FILM, 82R, 5%, 0.75W, 2010

VISHAY CRCW201082R0JNEF
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
82ohm
Voltage Rating:
400V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00005

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ12 Series, 82 ohm, 200 V, 2010 [5025 Metric], 750 mW

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ HK$1.42 10+ HK$0.88 50+ HK$0.63 100+ HK$0.54 more…

Buy

Associated Products

Similar Products