Low

CRCW0603113KFKEA. - 

SMD Chip Resistor, 113 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

CRCW0603113KFKEA. - SMD Chip Resistor, 113 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0603113KFKEA.
Order Code:
2122624
Product Range
CRCW Series
Also Known As:
CRCW0603 100 113K 1% RT1 CRCW06031133F100RT1 CRCW06031133FRT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
113kohm
:
CRCW Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

This part is on Allocation, any backorder dates cannot be guaranteed

Also Known As

CRCW0603 100 113K 1% RT1 CRCW06031133F100RT1 CRCW06031133FRT1

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

100+ HK$0.057 500+ HK$0.052 1000+ HK$0.042 2500+ HK$0.034 more…

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2138502RL Check stock
Cut Tape :2138502 Check stock

15,000 In stock

15,000 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times

5,000 will be available for delivery on 26/May/2018

More stock available week commencing 22/07/19
HK$0.023 HK$ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + HK$0.023
25000 + HK$0.02
Also available on  Cut Tape: 2138502
 
Verificar localização do estoque (importante)
 
Check stock and lead times

9,689 will be available for delivery on 17/May/2018

More stock available week commencing 6/05/19
Quantity List Price
100 + HK$0.057
500 + HK$0.052
1000 + HK$0.042
2500 + HK$0.034
5000 + HK$0.029
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2138502) x 0.029 = HK$145.00
Total Price: HK$145.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2138502RL) x 0.029 = HK$145.00
Total Price: HK$145.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2122624) x 0.023 = HK$115.00
Total Price: HK$115.00
Choose your packaging preference
2138502
2138502RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.