Low

VISHAY  MMSZ4689-V-GS08.  ZENER DIODE

VISHAY MMSZ4689-V-GS08.
Technical Data Sheet (67.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
5.1V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-123
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Alternatives

Zener Single Diode, 5.1 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR

16,202 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$1.86 10+ HK$1.32 100+ HK$0.55 1000+ HK$0.37 more…

Buy

Zener Single Diode, 5.1 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ HK$0.30 6000+ HK$0.26 15000+ HK$0.22 30000+ HK$0.20 more…

Buy

ZENER DIODE, 500mW, 5.1V, SOD-123

ON SEMICONDUCTOR

4,651 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.348

Buy

Zener Single Diode, 5.1 V, 500 mW, SOD-123, 2 Pins, 150 °C

FAIRCHILD SEMICONDUCTOR

Cut Tape
3,527 in stock

Price for: Each (Supplied on Cut Tape)

5+ HK$2.88 250+ HK$1.50 500+ HK$0.94 1000+ HK$0.80 more…

Buy

Zener Single Diode, 5.1 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR

5,848 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$2.22 10+ HK$1.54 100+ HK$0.69 250+ HK$0.60 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.