Low

VISHAY  VCUT07B1-HD1-G4-08  ESD Protection Device, 15 V, LLP1006, 2 Pins, 7 V, 60 W

VISHAY VCUT07B1-HD1-G4-08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VCUT07B1-HD1-G4-08
Order Code:
2164260
Product Range
VCUT0 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
15V
Diode Case Style:
LLP1006
No. of Pins:
2Pins
Operating Voltage:
7V
Power Dissipation Pd:
60W
Packaging:
Each
Product Range:
VCUT0 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.