Low

VISHAY  VS-EPH3006-F3  Fast / Ultrafast Power Diode, Hyperfast, Single, 600 V, 30 A, 2.65 V, 35 ns, 180 A

VISHAY VS-EPH3006-F3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-EPH3006-F3
Order Code:
1893389
Product Range
VS-EP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
30A
Diode Configuration:
Single
Forward Voltage VF Max:
2.65V
Reverse Recovery Time trr Max:
35ns
Forward Surge Current Ifsm Max:
180A
Operating Temperature Max:
175°C
Diode Case Style:
TO-247AC
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
VS-EP Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00195

Alternatives

Associated Products