Low

VISHAY  HTS05232006JPB19  Through Hole Resistor, 200 Mohm, 1 W, ± 5%, 5 kV, Axial Leaded

VISHAY HTS05232006JPB19
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
HTS05232006JPB19
Order Code:
1714008
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.2Gohm
Voltage Rating:
5kV
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 150ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00123

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.