Low

RWM06221R00JA15E1 - 

Through Hole Resistor, 1 ohm, RWM Series, 7 W, ± 5%, Axial Leaded, 350 V

RWM06221R00JA15E1 - Through Hole Resistor, 1 ohm, RWM Series, 7 W, ± 5%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RWM06221R00JA15E1
Order Code:
1109292
Product Range
RWM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1ohm
:
RWM Series
:
7W
:
± 5%
:
Axial Leaded
:
350V
:
Wirewound
:
75ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RWM series axial-lead enamelled wire-wound Power Resistor features proven reliability in AC or DC applications. The high quality of the RWM resides mainly in the use of a proprietary Vishay Sfernice enamel fired at high temperature and free from any compound liable to corrode the resistive wire.
  • Conformal vitreous enamel
  • All welded construction
  • Fire-proof
  • Sn/Ag/Cu termination
  • Low ohmic values 0.10R available
  • Excellent endurance typical drift ±1.5% after 1000hrs
  • High dissipation up to 30W (25°C)
  • High Power Resistor

Applications

Industrial, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,436 in stock

Each

10+ HK$1.57 50+ HK$1.21 100+ HK$0.85 500+ HK$0.73 More Less

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1 will be available for delivery on 11/Mar/2019

1,926 will be available for delivery on 21/Mar/2019

More stock available week commencing 6/05/19

Contact me when back in stock

Alternatives Available

1903902 - Through Hole Resistor, 1 ohm, MCKNP Series, 5 W, ± 5%, Axial Leaded

HK$12.43 HK$ 12.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$12.43
100 + HK$10.07
250 + HK$10.07
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.