Low

VISHAY  DG2613DX-T1-E4  Analogue Switch, SPDT, 1 Channels, 1.4 ohm, 1.8V to 5.5V, SOT-666, 6 Pins

VISHAY DG2613DX-T1-E4
Technical Data Sheet (197.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
1.4ohm
Supply Voltage Range:
1.8V to 5.5V
Analogue Switch Case:
SOT-666
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00004

Similar Products