Low

WAMCO  WL-1091M5-12V  PANEL MOUNT INDICATOR, LED, 12.7MM, GREEN, 14V

WAMCO WL-1091M5-12V
Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-1091M5-12V
Order Code:
2096618
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
Operating Voltage:
14VDC
Mounting Hole Dia:
12.7mm
Forward Current If:
20mA
Luminous Intensity:
-
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.01134

Alternatives

PANEL MOUNT INDICATOR, LED, 12.7MM, GREEN, 12V

CHICAGO MINIATURE LIGHTING

1,226 in stock

Price for: Each

1+ HK$28.83 10+ HK$24.04 25+ HK$20.20 100+ HK$17.31 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.