Low

WAMCO  WL-18602451  LED BULB, BA9S, GREEN, T-3 1/4

WAMCO WL-18602451
Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-18602451
Order Code:
2096649
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lamp Base Type:
BA9s
LED Colour:
Green
Bulb Size:
T-3 1/4
Power Rating:
-
Wavelength Typ:
525nm
Luminous Intensity:
2.4cd
Average Bulb Life:
-
Supply Voltage:
28V
Current Rating:
15mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.001833

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.