Low

WAMCO  WL-1860245W3  LED BULB, BA9S, WHITE, T-3 1/4

WAMCO WL-1860245W3
Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-1860245W3
Order Code:
2096647
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lamp Base Type:
BA9s
LED Colour:
White
Bulb Size:
T-3 1/4
Power Rating:
-
Wavelength Typ:
-
Luminous Intensity:
1.7cd
Average Bulb Life:
-
Supply Voltage:
28V
Current Rating:
15mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.001833

Alternatives

LED BULB, BA9S, WHITE, T-10

CML INNOVATIVE TECHNOLOGIES

Short Lead Time

Price for: Each

1+ HK$84.23 10+ HK$72.91 100+ HK$61.36 250+ HK$55.49 more…

Buy

LED Replacement Lamp, StarLED, BA9s, White, 10mm, 750 mcd

CML INNOVATIVE TECHNOLOGIES

142 in stock

Price for: Each

1+ HK$31.07 25+ HK$29.76 100+ HK$29.09 500+ HK$27.80 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.