Low

WAMCO  WL-1908135W  PANEL MOUNT INDICATOR, LED, 8MM, WHITE, 24V

WAMCO WL-1908135W
Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-1908135W
Order Code:
2096746
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
White
Operating Voltage:
24V
Mounting Hole Dia:
8mm
Forward Current If:
17mA
Luminous Intensity:
1.1cd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.004536

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.