Low

WAMCO  WL-2150A3  NEON INDICATOR, 115VAC, 1.5mA, AMBER

WAMCO WL-2150A3
Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-2150A3
Order Code:
2096852
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
125V
Lamp Base Type:
Wire Leaded
Illumination Colour:
Amber
Mounting Hole Dia:
7.87mm
Lens Shape:
Round with Flat Top
Current Rating:
1.5mA
Product Range:
2150A Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85392290
Weight (kg):
.005897

Alternatives

LAMP, INDICATOR, NEON, AMBER, 125V

CHICAGO MINIATURE LIGHTING

391 in stock

Price for: Each

1+ HK$31.63 10+ HK$26.33 25+ HK$22.12 100+ HK$18.96 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.