Low

WELLER  WD 1000T (UK).  SOLDERING STATION, UK PLUG, 230V

WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
Manufacturer:
WELLER WELLER
Manufacturer Part No:
WD 1000T (UK).
Order Code:
1447699
Also Known As
EAN UPC GTIN: 4003019418336
Technical Datasheet:
See all Technical Docs
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).
WELLER WD 1000T (UK).

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Silver Line series has been developed for electronic experts. The tip temperature is electronically controlled. The maximum temperature is 450°C (WSD 151 550°C) within a tolerance of ±2%. With the antistatic properties of the power unit and the soldering i...
  • Large scale easy view LCD display
  • ESD Safe
  • Lead free manufacture capability
  • Three fixed temperatures can be assigned with temperature buttons - you set the values as required
  • Temperature lock, set back and calibration, programmable from the power unit
  • Interlock functions and remote ID for ISO applications
  • Extend functional diversity with USB interface for ISO application for calibration & configuration
  • Soldering tools are recognised automatically and the corresponding control parameter assigned
  • Antistatic design of the safety rest has four different settings
  • The WP80 uses LT series tips

Product Information

Supply Voltage V AC:
230V
Heat Temperature Max:
450°C
Output Power:
95W
Kit Contents:
WD1 Power Unit, WP80 Solder Iron, WDH10T Safety Rest with Stop + Go Function
Product Range:
-
Plug Type:
UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

Contents: WD1 control unit, mains cable, operation cable, safety information, jack plug, WP80 soldering iron, safety rest WDH 10T

Also Known As

EAN UPC GTIN: 4003019418336

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151900
Weight (kg):
4

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.