Low

WELLER  WDH 10T.  Bench Support, Stop+Go, for use with WSP80/WP80/120 Soldering Irons

WELLER WDH 10T.
Technical Data Sheet (640.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Weller WDH 10T switching holder, as opposed to a standard safety rest, provides a switching function that can be evaluated by the soldering station. A microswitch integrated in the switching holder is actuated when the soldering tool is deposited or removed. When the switching holder is inserted in a digital Weller soldering station, automatic detection takes place and, depending on the application, the standard range of functions for temperature decreases.
  • Safety rest with Stop+Go function and dry cleaner
  • Extends tip life by reducing temperature when not in use

Product Information

Accessory Type:
Safety Rest
For Use With:
Weller WP 65, WP 80, WP 120 Soldering irons
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Also Known As

EAN UPC GTIN: 037103225382

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85159080
Weight (kg):
.81

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.