Low

WELLER  ESF 120 ESD.  PCB HOLDER, JIG, ESD, WELLER ESF120

WELLER ESF 120 ESD.
Manufacturer:
WELLER WELLER
Manufacturer Part No:
ESF 120 ESD.
Order Code:
854414
Also Known As
EAN UPC GTIN: 037103045041
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The mounting frame satisfies all requirements made when mounting, soldering and removing printed circuit boards, without the need for additional tools.
  • Clamping area max. 160x235mm, Double European format
  • Pivoting range 360° with 15° latching
  • Side parts can be steplessly adjusted, with clamping
  • Moveable arms with clamping pads for securing the components
  • High degree of stability on account of integrated rubber feet
  • Clamping of round and square parts on account of the multi-sided profile of the clamping jaws

Product Information

Assembly Type:
-
External Height:
140mm
External Width:
320mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Also Known As

EAN UPC GTIN: 037103045041

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85159080
Weight (kg):
1.06

Alternatives

PCB HOLDER, JIG, ESD, 360 DEG

WELLER

2 in stock

Price for: Each

1+ HK$847.40 5+ HK$822.00 10+ HK$796.60

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.