Low

WELLER  WXD 2.  230V WX 2 Channel Soldering System

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WXD 2.
Order Code:
2097805
Also Known As
EAN UPC GTIN: 4003019427840
Technical Datasheet:
See all Technical Docs
WELLER WXD 2.
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Compatible with WXDP120, WXP120, WXP65 and WXMP soldering pencils
  • Compatible with WXMT desoldering tweezers
  • 240 watt dual port station
  • Power consumption: 255 W.
  • ESD safe to protect sensitive components

Product Information

Supply Voltage V AC:
-
Power Rating:
240W
For Use With:
Weller WXD2020 tool, WXDP120, WXP120, WXP65 and WXMP soldering pencils and WXMT desoldering tweezers
Product Range:
-
Plug Type:
EU, UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

High Powered Dual Port Digital Power Unit

Also Known As

EAN UPC GTIN: 4003019427840

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151900
Weight (kg):
5.63

Alternatives

SOLDER STATION POWER SUPPLY, 200W, 230V

WELLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$5,105.55 3+ HK$4,952.40 6+ HK$4,799.24

Buy

300W 230V Soldering Iron with Euro and UK Plug

WELLER

2 in stock

Price for: Each

1+ HK$14,333.00

Buy

360W 230V High Power Station with 120W Soldering Irons, Rests and Hot Air Pencil

WELLER

No Longer Stocked

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.