Low

WELLER  WXDP 120 + WDH 70.  50 - 450°C 120W Desoldering Iron with Stand

Technical Data Sheet (265.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELLER WXDP 120 + WDH 70.
360°

Product Overview

A motion sensor in the hand pieces senses when the tool is at rest, immediately after picking up the tool, the motion sensor signals the start of the heating process so that energy is only used when the tool is in use.
  • Safety
  • Fast heat up
  • Finger switch
  • No cleaning

Product Information

Supply Voltage V AC:
24V
Output Power:
120W
Heat Temperature Max:
450°C
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

WXDP Desoldering iron T0051320199 with WDH 70 safety rest T0051320299

Also Known As

EAN UPC GTIN: 037103263308

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151990
Weight (kg):
1.827976

Alternatives

DESOLDERING IRON SET, 24V, 120W, 450C

WELLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$2,533.84

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.