Low

WURTH ELEKTRONIK  7443320022  Surface Mount Power Inductor, WE-HCC Series, 220 nH, 27 A, 60 A, Shielded, 530 µohm

WURTH ELEKTRONIK 7443320022
Manufacturer Part No:
7443320022
Order Code:
1848225
Product Range
WE-HCC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-HCC Series
Inductance:
220nH
RMS Current (Irms):
27A
Saturation Current (Isat):
60A
Inductor Construction:
Shielded
DC Resistance Max:
530µohm
Power Inductor Case:
12.1mm x 11.4mm x 9.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.