Low

XP POWER  DLE60PS12  AC/DC LED Power Supply, Constant Voltage & Current, DLE60 Series, 90 V, 305 V, 50 W, 4.2 A, 12 V

XP POWER DLE60PS12
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLE60PS12
Order Code:
2422771
Product Range
DLE60 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DLE60 series 60W AC/DC LED Power Supply incorporate universal input with active power factor correction in a two power stage design, eliminating flicker while providing a high efficiency solution. Designed as a class II isolation product, without the n...
  • Waterproof
  • Constant current dimming versions
  • High efficiency
  • >0.9 Typical power factor
  • 1.5 seconds Maximum start up delay
  • 20ms Minimum hold up output time

Product Information

Product Range:
DLE60 Series
Input Voltage Min:
90V
Input Voltage Max:
305V
Output Power Max:
50W
Output Current:
4.2A
Output Voltage Max:
12V
LED Driver Mode:
Constant Current, Constant Voltage
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.441799

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.