Low

ECP180PS36 - 

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 120 W, 36 V, 3.33 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECP180PS36
Order Code:
2365136
Product Range
ECP180 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
120W
:
36V
:
3.33A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
264V
:
Fixed
:
ECP180 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECP180 series has been designed to minimise no load power consumption and maximise efficiency facilitating equipment design to meet the latest environmental legislation and minimising power loss and heating within equipment enclosures. Approved for medical and ITE applications, this range of single output AC/DC power supplies are packaged in an ultra-low profile 1" height with a foot print of just 2" by 4". The ECP180 series is suitable for for us in both class I and class II applications. The ECP180 provides up to 180W force cooled or 120W convection cooled leading to very high power densities of 22W/in³ or 15W/in³ respectively. A 12V, 500mA fan supply is included in the design. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70°C ambient. The low profile and safety approvals covering ITE and medical standards for both class I and class II applications along with conducted emissions meeting EN5
  • Low 1"Profile
  • High Power Density
  • 2" x 4" Footprint
  • 120W Convection Cooled Rating
  • 180W Force Cooled Rating
  • Medical & ITE Approvals
  • Class I & Class II Applications
  • High Efficiency, up to 94%
  • Less Than 0.5W No Load Input Power
  • Built-In Fan Supply
  • Low Earth Leakage Current
  • 5000m Operating Altitude

Applications

Power Management, Industrial, Medical

Related Searches

2 In stock

2 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
HK$901.15 HK$ 901.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$901.15
5 + HK$878.63
10 + HK$855.50
25 + HK$831.74
50 + HK$807.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.