Low

IP2415SA - 

Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 3 W, 15 V, 200 mA

IP2415SA - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 3 W, 15 V, 200 mA
IP2415SA - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 3 W, 15 V, 200 mA
IP2415SA - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 3 W, 15 V, 200 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IP2415SA
Order Code:
1859162
Product Range
IP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
3W
:
15V
:
200mA
:
-
:
-
:
-
:
-
:
IP Series
:
9V
:
36V
:
Fixed
:
SIP
:
Through Hole
:
-
:
9.2mm
:
11.1mm
:
21.85mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IP2415SA is a 3W DC-DC Converter has capacitor input filter. It offers continuous with auto recovery (fold-back) short-circuit protection.
  • Remote ON/OFF
  • Wide 4:1 input range
  • 1600VDC Isolation
  • 110µF Maximum capacitive load
  • 82% Efficiency

Applications

Signal Processing, Industrial

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
HK$124.06 HK$ 124.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$124.06
5 + HK$120.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.