Low

JCB0312D15 - 

3 Watt 2:1 Input Range Dual Output DC/DC Converter, Input 9V to 18V, Output ± 15V/100mA

JCB0312D15 - 3 Watt 2:1 Input Range Dual Output DC/DC Converter, Input 9V to 18V, Output ± 15V/100mA
JCB0312D15 - 3 Watt 2:1 Input Range Dual Output DC/DC Converter, Input 9V to 18V, Output ± 15V/100mA
JCB0312D15 - 3 Watt 2:1 Input Range Dual Output DC/DC Converter, Input 9V to 18V, Output ± 15V/100mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCB0312D15
Order Code:
1859114
Product Range
JCB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
3W
:
15V
:
100mA
:
-15V
:
100mA
:
-
:
-
:
JCB Series
:
9V
:
18V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20.32mm
:
10.16mm
:
31.75mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Low cost
  • Fully regulated outputs
  • 2:1 Input Range
  • Operating temperature range -40°C to +100°C
  • 1500 VDC Isolation

Applications

Power Management, DC/DC Converters

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/04/18

Contact me when back in stock

HK$121.12 HK$ 121.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$121.12
5 + HK$117.49
10 + HK$113.86
25 + HK$109.01
100 + HK$101.74
500 + HK$94.48
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.