Low

YAGEO (PHYCOMP)  CC0603KRX7R9BB471  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 470 pF, 50 V, ± 10%, X7R

YAGEO (PHYCOMP) CC0603KRX7R9BB471
Technical Data Sheet (1.41MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
470pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.1

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 470 pF, 50 V, ± 10%, X7R

EPCOS

No Longer Stocked

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 470 pF, 50 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
98 in stock

Price for: Each (Supplied on Cut Tape)

10+ HK$0.16 100+ HK$0.12 500+ HK$0.087 1000+ HK$0.075 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 470 pF, 50 V, ± 10%, X7R, C Series

KEMET

9,476 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.32 100+ HK$0.22 500+ HK$0.19 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 470 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
23,630 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$0.078 500+ HK$0.039 1000+ HK$0.033 4000+ HK$0.017

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 470 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
44,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ HK$0.017 20000+ HK$0.017 40000+ HK$0.016

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 470 pF, 50 V, ± 10%, X7R, C Series

KEMET

Reel
24,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ HK$0.07 8000+ HK$0.064 12000+ HK$0.061 28000+ HK$0.058 more…

Buy

SMD Multilayer Ceramic Capacitor, FF-CAP, 0603 [1608 Metric], 470 pF, 50 V, ± 10%, X7R

KEMET

Cut Tape
5,889 in stock

Price for: Each (Supplied on Cut Tape)

10+ HK$0.47 50+ HK$0.31 100+ HK$0.22 500+ HK$0.18 more…

Buy

Similar Products