Low

YAGEO  CC0402MRY5V7BB104  CAPACITOR CERAMIC, 0.1UF, 16V, Y5V, 20%,

YAGEO CC0402MRY5V7BB104
Technical Data Sheet (352.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
0.1µF
Voltage Rating:
16V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
Y5V
Product Range:
CC Series
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
0

Associated Products

Similar Products