You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10236-6212PC

D Sub Connector, Mini D (Ribbon Connector), Receptacle, MDR 102 Series, 36 Contacts, Solder

10236-6212PC - D Sub Connector, Mini D (Ribbon Connector), Receptacle, MDR 102 Series, 36 Contacts, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
10236-6212PC
Order Code:
2672255
Product Range
MDR 102 Series
Also Known As:
GTIN UPC EAN: 04547452261871 JE150317673
Technical Datasheet:
10236-6212PC   Datasheet
See all Technical Docs

Product Overview

The 10236-6212PC is a 36-way 0.050-inch board-mount through-hole vertical shielded Mini D Ribbon Receptacle with gold-plated copper alloy contacts. This 102 series mini D ribbon (MDR) connector features PBT insulation and gold-plated solder tail. It comes with a rugged die-cast metal case construction and has screw lockdown for reliable PCB retention. The MDR is a half pitch interconnect system designed to meet the needs of high speed/density input/output applications. Pre-loaded ribbon contacts provide proven reliable connection. The receptacle contains pre-loaded contacts for reliable contact during insertion and withdrawal cycles. The cable connectors utilize an insulation stripping U-contact to connect to the cable conductor wires. The contact is stamped from a high performance copper alloy, which provides an excellent combination of mechanical strength, electrical conductivity and corrosion resistance.
  • Black color
  • Wiper-on-wiper contact for reliable repetitive plugging
  • Interface latch design for connection stability
  • Shielded shells provide EMI/ESD protection
  • M2.5 Lock stand thread (standard)
  • 1A Current rating
  • >5 x 10⁸R at 500VDC Insulation resistance
  • UL94V-0 Flammability rating

Applications

Industrial, Communications & Networking

Product Information


:
Mini D (Ribbon Connector)

:
Receptacle

:
MDR 102 Series

:
36Contacts

:
Solder

:
Through Hole Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04547452261871 JE150317673

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

HK$54.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$54.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$52.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$48.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$45.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$43.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$38.92