You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12226-1150-00FR - 

D Sub Connector, Mini D (Ribbon Connector), Receptacle, 122 Series, 26 Contacts, Solder

12226-1150-00FR - D Sub Connector, Mini D (Ribbon Connector), Receptacle, 122 Series, 26 Contacts, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
12226-1150-00FR
Order Code:
2672268
Product Range
122 Series
Technical Datasheet:
12226-1150-00FR   Datasheet
See all Technical Docs

Product Overview

The 12226-1150-00FR is a 26-way 0.80mm board-mount through-hole vertical shielded Shrunk Delta Ribbon Receptacle with gold-plated copper alloy contacts. This 122 series connector has high temperature nylon insulation, nickel-plated steel lock screw and comes without jack socket. SDR board-mount connector is constructed of high temp plastic bodies, polarized, stamped metal EMI/ESD interface and supporting board-mounting hardware. Applications include high density I/O and camera to C/L frame grabber applications meeting the new AIA industrial mini camera Link® standard.
  • Black color
  • 0.5A Current rating
  • 500MR at 250VDC Insulation resistance
  • UL94V-0 Flammability rating

Applications

Industrial, Imaging, Video & Vision

Product Information

:
Mini D (Ribbon Connector)
:
Receptacle
:
122 Series
:
26Contacts
:
Solder
:
Through Hole Mount
:
Copper Alloy
:
Gold Plated Contacts
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

65 will be available for delivery on 16/10/19

More stock available week commencing 11/11/19

Contact me when back in stock

HK$87.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$87.55
 
10+ HK$83.79
 
25+ HK$76.17
 
50+ HK$72.36
 
100+ HK$70.45
 
300+ HK$62.84