You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14B26-SZLB-200-0LC

Computer Cable, Assembly, MDR Plug, 26 Way, MDR Plug, 26 Way, 6.5ft, 2m, Beige

3M 14B26-SZLB-200-0LC
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
14B26-SZLB-200-0LC
Order Code:
1428344
Product Range
14B26
Also Known As:
GTIN UPC EAN: 00051135217337 80008053334
See all Technical Docs

Product Range Selector (14B26)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDR Plug, 26 Way

:
MDR Plug, 26 Way

:
6.6ft

:
2m

:
Beige

:
14B26

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 14B26 series thumbscrew shell kit MDR (Mini D-ribbon) Cable Assembly for 26-position high speed digital data transmission system. The device supports new Industrial CameraLink™ in automated imaging association for camera to frame grabber communications. The 14B26 is 11 shielded twin-ax pairs and four drain wires and entire cable bundle is shielded with foil and braid for additional signal protection.
  • Rugged MDR ribbon type contact
  • Rugged thumbscrew retention
  • EMI shielded junction shell in either plastic or overmolded construction
  • 30V Voltage rating
  • 1A Current rating
  • 28AWG Stranded conductor size
  • 1.25ns/ft (4.1ns/m) Propagation velocity
  • 50ps/m Maximum skew (within pair)
  • 50ps/m Maximum skew (channel skew per chipset)
  • -20 to 75°C Temperature range

Applications

Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial

Also Known As

GTIN UPC EAN: 00051135217337 80008053334

No Longer Manufactured

HK$963.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$963.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$938.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$914.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$883.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$852.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --