2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Clamps / Cable Clips
                                                                                                    Print Page

                                                                                                    17303

                                                                                                    Fastener, Command™ Large Cord, Adhesive Backed Cable Clamp, 12 mm, Natural

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 17303
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No17303
                                                                                                    Order Code1436565
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No17303
                                                                                                    Order Code1436565
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Overview

                                                                                                    The 173 series Command™ Large Cord Clip for organising and decorating any home or office environment and for multiple cords and cables. Command adhesive holds on strong, but pull the tab and it removes cleanly without damaging the surface. It is easy to apply reusable hook and clip.

                                                                                                    • Holds strongly, removes cleanly, no surface damage
                                                                                                    • Holds cord diameter of up to 12mm

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85444995
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.02