You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3357-9209 - 

D Sub Backshell, EMI, 3300 Series, DE, 180°, Steel Body

3357-9209 - D Sub Backshell, EMI, 3300 Series, DE, 180°, Steel Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3357-9209
Order Code:
3273672
Product Range
3300 Series
Also Known As:
GTIN UPC EAN: 00054007371779 80610189633
Technical Datasheet:
3357-9209   Datasheet
See all Technical Docs

Product Overview

The 3357-9209 is a 9-way D-sub EMI Junction Shell, steel body with nickel plating. Provides EMI/ESD protection similar to die-cast aluminum and option in grounding for discrete wire applications.
  • Easy assembly reduces time and labor to ensure low applied cost
  • Lightweight and compact design
  • Unfilled thermoplastic (ABS) cover nut

Applications

Industrial

Product Information

:
3300 Series
:
DE
:
180°
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007371779 80610189633

Related Searches

3,542 In stock

1,125 available for 3 - 4 business days delivery
2,417 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1,000 will be available for delivery on 12/11/19

HK$44.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$44.77
 
25+ HK$42.92
 
75+ HK$37.59
 
200+ HK$31.27
 
400+ HK$30.65