You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3448-3020..
Connector Accessory, Strain Relief, 3M IDC Socket 3421, 20 Ways, Plastic, 3448 Series
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3448-3020..
- Order Code:
- 1654795
- Product Range
- 3448 Series
- Also Known As:
- GTIN UPC EAN: 00054007307006 80610064182
- Technical Datasheet:
- 3448-3020.. Datasheet
Product Range Selector (3448 Series)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief
- :
- 3M IDC Socket 3421
- :
- 20Ways
- :
- Plastic
- :
- 3448 Series
Technical Docs (1)
Also Known As
644 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$5.73 | |
10+ | HK$5.38 | |
25+ | HK$4.85 | |
50+ | HK$4.30 | |
100+ | HK$4.13 | |
250+ | HK$3.77 |
Pricing is unavailable. Please contact customer services.