You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GEN4-4DCAPE-43CT-CLB - 

BeagleBone Black Cape, LCD, 4.3", Capacitive Touchscreen with Cover Lens Bezel

GEN4-4DCAPE-43CT-CLB - BeagleBone Black Cape, LCD, 4.3", Capacitive Touchscreen with Cover Lens Bezel
GEN4-4DCAPE-43CT-CLB - BeagleBone Black Cape, LCD, 4.3", Capacitive Touchscreen with Cover Lens Bezel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GEN4-4DCAPE-43CT-CLB
Order Code:
2846916
See all Technical Docs

Product Information

:
4.3" Capacitive Touch LCD Cape
:
Beagle Bone Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Capacitive touch Gen4 LCD CAPE module with cover lens bezels (CLB) and 4.3 primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables."
  • 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
  • 480 x 272 resolution
  • EEPROM CAPE ID selection via DIP switch
  • Offers significant improvement over the analogue interface of previous 4DCAPE models

Applications

Embedded Design & Development

Contents

Module gen4-4DCAPE-43CT, gen4-4DCAPE adaptor, 30 way FFC cable.

Associated Products

Related Searches

15 In stock

1 available for 1 - 2 business days delivery
14 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

HK$601.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$601.05