You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GEN4-4DCAPE-50T - 

BeagleBone Black Cape, LCD, 5", Resistive Touchscreen

GEN4-4DCAPE-50T - BeagleBone Black Cape, LCD, 5", Resistive Touchscreen
GEN4-4DCAPE-50T - BeagleBone Black Cape, LCD, 5", Resistive Touchscreen
GEN4-4DCAPE-50T - BeagleBone Black Cape, LCD, 5", Resistive Touchscreen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GEN4-4DCAPE-50T
Order Code:
2846917
Technical Datasheet:
GEN4-4DCAPE-50T   Datasheet
See all Technical Docs

Product Information

:
5" Resistive Touch LCD Cape
:
Beagle Bone Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Resistive touch Gen4 LCD CAPE module with 5" primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables.
  • 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
  • 800 x 480 resolution
  • EEPROM CAPE ID selection via DIP switch
  • Offers significant improvement over the analogue interface of previous 4DCAPE models

Applications

Embedded Design & Development

Contents

Module gen4-4DCAPE-50T, gen4-4DCAPE adaptor, 30 way FFC cable.

Associated Products

Related Searches

7 In stock

2 available for 1 - 2 business days delivery
5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

HK$500.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$500.48