You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ULCD-144-G2 - 

Graphic LCD, 128 x 128, RGB, 5V, UART

ULCD-144-G2 - Graphic LCD, 128 x 128, RGB, 5V, UART
ULCD-144-G2 - Graphic LCD, 128 x 128, RGB, 5V, UART

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULCD-144-G2
Order Code:
2451193
Technical Datasheet:
ULCD-144-G2   Datasheet
See all Technical Docs

Product Overview

The ULCD-144-G2 is an intelligent micro LCD Module which is compact and features a 1.44-inch LCD TFT screen. It is driven by the GOLDELOX processor, the uLCD-144G2 is the perfect compact display solution for any application requiring a small embedded screen. This includes a micro-SD card connector, two general purpose input/output pins (GPIO's) with Dallas 1-wire support, analogue input and sound generation capability, along with serial communications. 4DGL is a graphics oriented language allowing the developer to write applications in a high level language, syntax similar to popular languages such as BASIC, C and Pascal. The module offers modest but comprehensive I/O features that can interface to serial, analogue, digital, buttons, joystick, sound generation and Dallas 1-wire devices.
  • LCD display graphics user interface solution
  • 128 x RGB x 128 Resolution, 65K true to life colours, LCD-TFT screen
  • 1.44" Diagonal size, 43 x 31 x 6.4mm
  • 25.5mm x 26.5mm Active area
  • LED back lighting with greater than 150° viewing angle
  • Easy 10-pin interface to any external device
  • Powered by the 4D-Labs GOLDELOX graphics processor highly optimised for 4DGL
  • 2 x GPIO ports
  • 10kB of flash memory for user code storage and 510-bit of RAM for user variables (255 x 16-bit vars)
  • 1 x Asynchronous hardware serial port, TTL interface, with 300baud to 600kBaud
  • Display full colour images, animations, icons and video clips
  • Supports all available Windows fonts and characters (imported as external fonts)
  • 26.50 x 25.50mm Display viewing area
  • 4 x Mounting holes with 2mm diameter for mechanical mounting
  • CE compliant

Applications

Audio, Imaging, Video & Vision, Consumer Electronics

Product Information

:
128 x 128
:
RGB
:
5V
:
UART
:
-
:
-
:
TFT
:
31mm x 42mm
:
-20°C
:
70°C
:
Module
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

HK$304.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$304.88
 
10+ HK$274.40
 
50+ HK$259.15
 
100+ HK$243.91