4 Products Found

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Avail Price For
Price
Quantity
AD9979BCPZ
AD9979BCPZ - CCD Signal Processor, 14 Bit, 65 MHz, 1.6 V to 2 V, LFCSP-48

1438963

ANALOG DEVICES - CCD Signal Processor, 14 Bit, 65 MHz, 1.6 V to 2 V, LFCSP-48

IC, 14BIT CCD SIGNAL PROCESSOR, SMD; IC Function:14bit CCD Signal Processor with Precision Timing Core; Supply Voltage Min:1.6V; Supply Voltage Max:2V; IC Package Type:LFCSP; No. of Pins:48Pins; Operating Temperature Min:-25°C; Operating Temperature Max:

  • 2 available for 3 - 4 business days delivery
+ Check Stock & Lead Times

  • 2 available for 3 - 4 business days delivery: Order before 4:00pm Mon – Fri. (Excluding National Holidays)

Each

Available until stock is exhausted

1+ HK$188.50 5+ HK$182.08 10+ HK$175.57 25+ HK$167.18 50+ HK$161.10 100+ HK$152.46 250+ HK$140.99 More Pricing...

Add
Min: 1 Mult: 1
AD9978BCPZ
AD9978BCPZ - 14bit CCD Signal Processor with Precision Timing Core, 1.8 V supply, LFCSP-40

1438962

ANALOG DEVICES - 14bit CCD Signal Processor with Precision Timing Core, 1.8 V supply, LFCSP-40

IC, 14BIT CCD SIGNAL PROCESSOR, SMD; IC Function:14bit CCD Signal Processor with Precision Timing Core; Supply Voltage Min:1.8V; Supply Voltage Max:1.8V; IC Package Type:LFCSP; No. of Pins:40Pins; Operating Temperature Min:-25°C; Operating Temperature Ma

No Longer Stocked

AD9970BCPZ
AD9970BCPZ - IC, 14BIT CCD SIGNAL PROCESSOR, SMD

1438959

ANALOG DEVICES - IC, 14BIT CCD SIGNAL PROCESSOR, SMD

IC, 14BIT CCD SIGNAL PROCESSOR, SMD; Video Processor Application:Broadcast Camera, High Speed Data Acquisition System, Professional HDTV Camcorder; Supply Voltage Min:1.8V; Supply Voltage Max:1.8V; IC Mounting:SMD; TV / Video Case Style:LFCSP; No. of Pin

No Longer Stocked

AD9945KCPZ
AD9945KCPZ - CCD Signal Processor, 2.7 V to 3.6 V supply, LFCSP-32

1758273

ANALOG DEVICES - CCD Signal Processor, 2.7 V to 3.6 V supply, LFCSP-32

CCD SIGNAL PROCESSOR, 12BIT, 32-LFCSP; IC Function:CCD Signal Processor; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; IC Package Type:LFCSP; No. of Pins:32Pins; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Product Range:-; Automo

No Longer Stocked