You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2TLA010002R0000

Safety Relay, JSBR4, 24 VDC, 3PST-NO, SPST-NC, JSBR4 Series, DIN Rail, 6 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
2TLA010002R0000
Order Code:
2097639
Product Range
JSBR4 Series
Also Known As:
GTIN UPC EAN: 7350024432565
Technical Datasheet:
2TLA010002R0000   Datasheet
See all Technical Docs

Product Information


:
24VDC

:
3PST-NO, SPST-NC

:
JSBR4 Series

:
DIN Rail

:
6A

:
Screw

:
250V

:
24V

:
Silver

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JSBR4 series Safety Universal Relay for 2-handed devices. It has two inputs, which both have to be closed to keep the safety output contacts closed. A short-circuit across the inputs will cause the output contacts to open. The inputs can however be subjected to a continuous short-circuit without damaging the safety relay. In order to make the safety outputs close the reset input must be closed and opened. In this way an unintentional reset is prevented in the case of short-circuit in the reset button cable or if the button gets jammed in the actuated position. The reset input can also be used for test/supervision to ensure that contactors or valves have returned to their initial OFF "stop" position before a new start can be allowed by the safety relay. When the relay is used as a two hand relay both buttons have to be pressed within 0.5 seconds of each other in order to close the outputs.
  • Twin supervised safety function
  • Supervised reset
  • Test input
  • LED indication of supply, inputs and outputs
  • Quick release connector blocks
  • 3NO/1NC relay outputs

Applications

Industrial

Also Known As

GTIN UPC EAN: 7350024432565

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

HK$2,474.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,474.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.