You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AWCCA-107T52H40-C01-B - 

Charging Coil, Wireless, AWCCA-107T52 Series, 12 µH, ± 10%

AWCCA-107T52H40-C01-B - Charging Coil, Wireless, AWCCA-107T52 Series, 12 µH, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
AWCCA-107T52H40-C01-B
Order Code:
2431220
Product Range
AWCCA-107T52 Series
See all Technical Docs

Product Information

:
AWCCA-107T52 Series
:
12µH
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AWCCA-107T52 series Wireless Charging Coil Assembly with high permeability shielding to protect sensitive electronics.
  • For Tx applications working with 12V
  • Durable construction
  • Linear array of primary coils - 2 lower coils (12.0µH) and 1 upper coil (11.5µH)
  • -25 to 85°C Operating temperature range

Applications

Power Management, Industrial, Wireless, Automotive, Consumer Electronics, Portable Devices, Communications & Networking

Related Searches

28 In stock

28 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

HK$88.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$88.98
 
10+ HK$82.29
 
100+ HK$66.72
 
500+ HK$62.27
 
1000+ HK$59.16