You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CB 3000
Weighing Scale, Electronic Balance, Digital, 3kg Max Load, 1.0g Resolution
- Manufacturer:
- ADAM EQUIPMENT ADAM EQUIPMENT
- Manufacturer Part No:
- CB 3000
- Order Code:
- 2400912
- Product Range
- CB Series
- Also Known As:
- GTIN UPC EAN: 819309011071
- Technical Datasheet:
- CB 3000 Datasheet
Product Range Selector (CB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Electronic Balance
- :
- 3kg
- :
- 1g
- :
- CB Series
Technical Docs (1)
Product Overview
- 1g Increment
- 130mm Pan size
- Easy to use keypad
- Supplied with 2x AA batteries
- Dimensions (WxDxH): 160x205x45mm
Applications
Test & Measurement
Footnotes
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each