You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EH301A - 

Energy Harvesting Module, 55Mj, 3.1 to 5.2V

EH301A - Energy Harvesting Module, 55Mj, 3.1 to 5.2V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EH301A
Order Code:
1439949
Technical Datasheet:
EH301A   Datasheet
See all Technical Docs

Product Overview

The EH301A EPAD energy harvesting module can accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5V electrical circuits and systems. The EH301A module is completely self powered and always in the active mode. The EH301A is intended for low power intermittent duty cycle sampled data or condition based monitoring/extreme lifespan applications. The EH301A module condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications. For example, 1.8V and 3.6V is a useful voltage range for many types of IC circuits, such as microprocessors. When an energy source starts to inject energy into the inputs of an EH301A module in the form of electrical charge impulses, these charge packets are collected, accumulated and stored onto an internal storage capacitor bank.
  • Instantaneous input voltages ranging from 0V to 500V AC or DC
  • Input currents from 200nA to 400mA
  • Eliminates manual and elaborate system trimming procedures
  • Remote controlled automated trimming
  • In system programming capability
  • No external components
  • No internal clocking noise source
  • 55mJ module / 3.1V to 5.2V operation

Applications

Power Management, Portable Devices, Sensing & Instrumentation, Signal Processing

Product Information

:
Advanced Linear Devices
:
EH301A
:
Power Management
:
Energy Harvesting
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$801.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$801.53
 
5+ HK$784.24
 
10+ HK$748.89
 
25+ HK$723.56
 
50+ HK$708.37
 
100+ HK$673.01