You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS6C1008-55TIN

SRAM, 1 Mbit, 128K x 8bit, 2.7V to 5.5V, TSOP, 32 Pins, 55 ns

AS6C1008-55TIN - SRAM, 1 Mbit, 128K x 8bit, 2.7V to 5.5V, TSOP, 32 Pins, 55 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS6C1008-55TIN
Order Code:
1562899
Technical Datasheet:
AS6C1008-55TIN   Datasheet
See all Technical Docs

Product Overview

The AS6C1008-55TIN is a 128k x 8-bit low power CMOS Static Random Access Memory (SRAM) organized as 131072 words by 8-bit. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature. The AS6C1008 is well designed for very low power system applications and particularly well suited for battery back-up non-volatile memory application The AS6C1008 operates from a single power supply of 2.7 to 5.5V.
  • Access time - 55ns
  • Low power consumption
  • Fully compatible with all competitors 3.3/5V
  • Fully static operation
  • Tri-state output
  • Data retention voltage - 1.5V

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mbit

:
128K x 8bit

:
2.7V to 5.5V

:
TSOP

:
32Pins

:
55ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

HK$19.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$19.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$17.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$17.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$17.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$15.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$14.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$14.65