You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS7C31026B-12TCN

SRAM, 1 Mbit, 64K x 16bit, 3V to 3.6V, TSOP, 44 Pins, 12 ns

AS7C31026B-12TCN - SRAM, 1 Mbit, 64K x 16bit, 3V to 3.6V, TSOP, 44 Pins, 12 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7C31026B-12TCN
Order Code:
1562913
Technical Datasheet:
AS7C31026B-12TCN   Datasheet
See all Technical Docs

Product Overview

The AS7C31026B-12TCN is a 3.3V 64k x 16-bit high-performance CMOS Static Random Access Memory (SRAM) device organized as 65536 words x 16-bit. It is designed for memory applications where fast data access, low power and simple interfacing are desired. A write cycle is accomplished by asserting write enable and chip enable. Data on the input pins I/O0 through I/O15 is written on the rising edge of WE or CE. To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable. A read cycle is accomplished by asserting output enable and chip enable with write enable high. The chips drive I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive or write enable is active, output drivers stay in high-impedance mode. The device provides multiple center power and ground pins and separate byte enable controls, allowing individual bytes to be written and read.
  • Center power and ground pins for low noise
  • Low power consumption - ACTIVE - 288mW/maximum at 10ns
  • Low power consumption - STANDBY - 18mW/maximum CMOS I/O
  • 6 T 0.18u CMOS technology
  • TTL-compatible, 3-state I/O
  • Latch-up current >=200mA

Applications

Computers & Computer Peripherals, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mbit

:
64K x 16bit

:
3V to 3.6V

:
TSOP

:
44Pins

:
12ns

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

HK$24.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$21.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$21.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$21.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$18.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$18.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$18.30