You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS7C38098A-10TIN

SRAM, 8 Mbit, 512K x 16bit, 2.7V to 3.6V, TSOP-II, 44 Pins, 10 ns

AS7C38098A-10TIN - SRAM, 8 Mbit, 512K x 16bit, 2.7V to 3.6V, TSOP-II, 44 Pins, 10 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7C38098A-10TIN
Order Code:
2103743
Technical Datasheet:
AS7C38098A-10TIN   Datasheet
See all Technical Docs

Product Overview

The AS7C38098A-10TIN is a 8M-bit high speed CMOS Static Random Access Memory (SRAM) organized as 512K words by 16-bit. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS7C38098A operates from a single power supply of 3.3V and all inputs and outputs are fully TTL compatible.
  • Fast access time - 10ns
  • Low power consumption
  • Fully static operation
  • Tri-state output
  • Data retention voltage - 1.5V

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Mbit

:
512K x 16bit

:
2.7V to 3.6V

:
TSOP-II

:
44Pins

:
10ns

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 In stock

2 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$122.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$122.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$113.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$111.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$110.35