You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AS7C4098A-12TIN

SRAM, 4 Mbit, 256K x 16bit, 4.5V to 5.5V, TSOP, 44 Pins, 12 ns

AS7C4098A-12TIN - SRAM, 4 Mbit, 256K x 16bit, 4.5V to 5.5V, TSOP, 44 Pins, 12 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS7C4098A-12TIN
Order Code:
1562924
Technical Datasheet:
AS7C4098A-12TIN   Datasheet
See all Technical Docs

Product Overview

The AS7C4098A-12TIN is a 5V 256k x 16-bit high-performance CMOS Static Random Access Memory (SRAM) organized as 262144 words x 16-bit. It is designed for memory applications where fast data access, low power and simple interfacing are desired. When CE is high the device enters standby mode. The device is guaranteed not to exceed 55mW power consumption in CMOS standby mode. A write cycle is accomplished by asserting write enable and chip enable. The data on the input pins I/ O1-I/O16 is written on the rising edge of WE or CE. To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable or write enable. A read cycle is accomplished by asserting output enable and chip enable, with write enable high. The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive or write enable is active, output drivers stay in high-impedance mode.
  • Pin compatible to AS7C4098
  • Center power and ground pins
  • Low power consumption - ACTIVE - 990mW/maximum at 10ns
  • Low power consumption - STANDBY - 55mW/maximum CMOS
  • TTL-compatible, 3-state I/O
  • Latch-up current >=200mA

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Mbit

:
256K x 16bit

:
4.5V to 5.5V

:
TSOP

:
44Pins

:
12ns

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

HK$48.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$48.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$43.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$42.86
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$42.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$38.27
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$38.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$36.68