You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9058A BK005 - 

Coaxial Cable, RG58A, 20 AWG, 0.48 mm², 50 ohm, 100 ft, 30.5 m

9058A BK005 - Coaxial Cable, RG58A, 20 AWG, 0.48 mm², 50 ohm, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9058A BK005
Order Code:
2290720
Technical Datasheet:
9058A BK005   Datasheet
See all Technical Docs

Product Information

:
RG58A
:
20AWG
:
0.48mm²
:
50ohm
:
100ft
:
30.5m
:
Black
:
PVC
:
Tinned Copper
:
19 x 0.18mm
:
4.95mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9058A BK005 is a 100ft 20AWG black RG58A/U Coaxial Cable with stranded tinned copper centre conductor, polyethylene (PE) dielectric, 95% TC braid shield, type I PVC jacket. Braided copper shield, provides good protection against higher frequency EMI.
  • CPR: Not Yet Qualified
  • 12.1lbs Maximum pull tension
  • 66% Velocity of propagation

Applications

Aerospace, Defence, Military, Communications & Networking

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 10/08/19
1 will be available for delivery on 21/08/19
4 will be available for delivery on 3/09/19

More stock available week commencing 30/09/19

HK$650.80

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$650.80
 
5+ HK$624.24
 
10+ HK$588.22
 
50+ HK$536.62