You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9059C BK005 - 

Coaxial Cable, RG59, 22 AWG, 0.32 mm², 73 ohm, 100 ft, 30.5 m

9059C BK005 - Coaxial Cable, RG59, 22 AWG, 0.32 mm², 73 ohm, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9059C BK005
Order Code:
1746657
Technical Datasheet:
9059C BK005   Datasheet
See all Technical Docs

Product Information

:
RG59
:
22AWG
:
0.32mm²
:
73ohm
:
100ft
:
30.5m
:
Black
:
PVC
:
Tinned Copper
:
Solid
:
6.15mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9059C BK005 is a Coaxial Cable with solid bare copper wire conductor and polyethylene insulation. The RG59U coaxial cable comes with a bare copper braid shield (95% coverage) and a black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
  • CPR: Not Yet Qualified
  • 12.4lbs Maximum pull tension
  • 1700Vrms Voltage rating
  • 21pf/ft at 1kHz Nominal ground capacitance
  • 66% Velocity of propagation
  • 55.1R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 2.6R/1000ft at 20°C Nominal OA shield DC resistance (DCR)
  • -20 to 60°C Temperature range

Applications

Signal Processing, Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

13 In stock

13 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

HK$975.20

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$975.20
 
10+ HK$907.00
 
50+ HK$829.00