You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9196A WH005 - 

Coaxial Cable, RG196A, 30 AWG, 0.06 mm², 53 ohm, 100 ft, 30.5 m

9196A WH005 - Coaxial Cable, RG196A, 30 AWG, 0.06 mm², 53 ohm, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9196A WH005
Order Code:
1302767
Technical Datasheet:
9196A WH005   Datasheet
See all Technical Docs

Product Information

:
RG196A
:
30AWG
:
0.06mm²
:
53ohm
:
100ft
:
30.5m
:
White
:
TFE
:
Tinned Copper
:
7 x 38AWG
:
1.93mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9196A WH005 is a Coaxial Cable with solid copper wire conductor and PTFE insulation. The RG196A/U coaxial cable comes with a silver-plated copper braid shield (94% coverage) and a white PTFE jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
  • CPR: Not Yet Qualified
  • 2.15lbs Maximum pull tension
  • 750Vrms Voltage rating
  • 29.3pf/ft at 1kHz Nominal ground capacitance
  • 70% Velocity of propagation
  • 241R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 14.7R/1000ft at 20°C Nominal OA shield DC resistance (DCR)
  • -55 to 200°C Temperature range

Applications

Signal Processing, Aerospace, Defence, Military

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 20/01/20

Contact me when back in stock

HK$1,318.44

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,318.44
 
5+ HK$1,265.70
 
10+ HK$1,194.06
 
50+ HK$1,091.12