You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9217 BK005 - 

Coaxial Cable, RG217, 10 AWG, 50 ohm, 100 ft, 30.5 m

9217 BK005 - Coaxial Cable, RG217, 10 AWG, 50 ohm, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9217 BK005
Order Code:
2290717
Technical Datasheet:
9217 BK005   Datasheet
See all Technical Docs

Product Information

:
RG217
:
10AWG
:
-
:
50ohm
:
100ft
:
30.5m
:
Black
:
PVC
:
Copper
:
Solid
:
13.84mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9217 BK005 is a Coaxial Cable with bare copper conductor and polyethylene (PE) insulation. The RG217/U coaxial cable comes with a bare copper braid shield (95% coverage) and black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
  • CPR: Not Yet Qualified
  • 120lbs Maximum pull tension
  • 5200Vrms Voltage rating
  • 30.8pf/ft at 1kHz Nominal ground capacitance
  • 66% Velocity of propagation
  • 0.92R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 0.75R/1000ft at 20°C Nominal OA shield DC resistance (DCR)
  • -20 to 60°C Temperature range

Applications

Signal Processing, Aerospace, Defence, Military

Related Searches

No Longer Stocked

HK$6,945.73

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6,945.73
 
5+ HK$6,673.35
 
10+ HK$6,302.61
 
50+ HK$5,672.35