You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE DR04DR117 TL357

Sensor Cable, M12 Plug, M12 Plug, 4 Positions, 3 m, 9.8 ft, ALPHA CONNECT

ALPHA WIRE DR04DR117 TL357
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DR04DR117 TL357
Order Code:
2676887
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ALPHA CONNECT
Technical Datasheet:
DR04DR117 TL357   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ALPHA CONNECT)

See all from this product range

Product Overview

The DR04DR117 TL357 from Alpha Wire is a flexible cordset for Ethernet. The cordset has M12 male straight connector on one end and M12 male straight connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity. This industrial Ethernet cables meet Cat 5e applications to support data rates up to 1Gb/s.
  • Number of conductors is 4
  • 24AWG (7/32) tinned copper conductor
  • PO insulation, teal TPE jacket
  • Unshielded is CMR, CMG and shielded is AWM 20626
  • IP67, IP68/NEMA 6P protection
  • Operating temperature range from -40°C to +75°C
  • Rated voltage is 300V
  • 9x unshielded, 11x shielded bend radius
  • Cable length is 3meter

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M12 Plug

:
M12 Plug

:
4 Positions

:
3m

:
9.8ft

:
ALPHA CONNECT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

HK$316.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price
 
 
1+ HK$316.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$302.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$279.11
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --