You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE DW04QR117 TL359

Sensor Cable, 90° M12 Plug, RJ45 Plug, 4 Positions, 10 m, 33 ft, ALPHA CONNECT

ALPHA WIRE DW04QR117 TL359
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DW04QR117 TL359
Order Code:
2676970
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ALPHA CONNECT
Technical Datasheet:
DW04QR117 TL359   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ALPHA CONNECT)

See all from this product range

Product Overview

The DW04QR117 TL359 from Alpha Wire is a cordset. The cordset has M12 male right angled connector on one end and RJ45 straight male connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
  • 4 poles
  • 24AWG (7/32) tinned copper conductor
  • PO insulation, teal TPE jacket
  • IP67, IP68/NEMA 6P protection
  • Operating temperature range from -40°C to 75°C
  • 9x unshielded bend radius
  • Cordset handle flex applications up to 5 million flex life cycles
  • Rated voltage is 300V
  • CMR, CMG approved
  • Cable length is 10meter

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90° M12 Plug

:
RJ45 Plug

:
4 Positions

:
10m

:
33ft

:
ALPHA CONNECT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

HK$498.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ HK$498.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$467.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$452.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$436.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$412.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$393.92
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --