You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
103735-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, AMPMODU MTE Series
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 103735-3
- Order Code:
- 2452392
- Product Range
- AMPMODU MTE Series
- Technical Datasheet:
- 103735-3 Datasheet
Product Range Selector (AMPMODU MTE Series)
See all from this product rangeProduct Overview
- Swage option on posts provides retention in PC board
- High temperature option is SMT compatible
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole Straight
- :
- AMPMODU MTE Series
- :
- Shrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (4)
3 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | HK$9.95 | |
100+ | HK$9.08 | |
500+ | HK$7.59 | |
1000+ | HK$6.75 | |
2500+ | HK$6.08 | |
10000+ | HK$5.59 |
Pricing is unavailable. Please contact customer services.